Reflective, Diffuse Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) ADJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-H21F

DigiKey Part Number
1110-1960-ND
Manufacturer
Manufacturer Product Number
LS-H21F
Description
SENSOR REFLECTIVE 500MM HEAD FOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) ADJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Red Laser Diode (650nm)
Manufacturer
Panasonic Industrial Automation Sales
Connection Method
Cable
Series
Ingress Protection
IP40
Packaging
Box
Cable Length
78.74" (2m)
Part Status
Active
Adjustment Type
Adjustable
Sensing Method
Reflective, Diffuse
Operating Temperature
-10°C ~ 55°C
Sensing Distance
1.181" ~ 19.685" (30mm ~ 500mm) ADJ
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1311,23000 €311,23 €
Manufacturers Standard Package
Unit Price without VAT:311,23000 €
Unit Price with VAT:370,36370 €