
LS-H21F-A | |
|---|---|
DigiKey Part Number | 1110-1961-ND |
Manufacturer | |
Manufacturer Product Number | LS-H21F-A |
Description | SENSOR REFLECTIVE 250MM HEAD FOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.181" ~ 9.843" (30mm ~ 250mm) ADJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 1.181" ~ 9.843" (30mm ~ 250mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,31000 € | 325,31 € |
| Unit Price without VAT: | 325,31000 € |
|---|---|
| Unit Price with VAT: | 387,11890 € |

