
LS-501P-C2 | |
|---|---|
DigiKey Part Number | 1110-3466-ND |
Manufacturer | |
Manufacturer Product Number | LS-501P-C2 |
Description | DIGITAL LASER AMP CBL TYPE PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Type PNP - Open Collector |
Series | Current - Supply 50 mA |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,06000 € | 268,06 € |
| Unit Price without VAT: | 268,06000 € |
|---|---|
| Unit Price with VAT: | 318,99140 € |










