
LS-501 | |
|---|---|
DigiKey Part Number | 1110-3463-ND |
Manufacturer | |
Manufacturer Product Number | LS-501 |
Description | DIGITAL LASER AMP CONN TYPE NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Type NPN - Open Collector |
Series | Current - Supply 50 mA |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,77000 € | 248,77 € |
| Unit Price without VAT: | 248,77000 € |
|---|---|
| Unit Price with VAT: | 296,03630 € |










