
LS-401P | |
|---|---|
DigiKey Part Number | 1110-1958-ND |
Manufacturer | |
Manufacturer Product Number | LS-401P |
Description | SENSOR RETROREFLECTIVE PNP QD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | PNP - Open Collector | |
Connection Method | Quick Connect | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,73000 € | 280,73 € |
| Unit Price without VAT: | 280,73000 € |
|---|---|
| Unit Price with VAT: | 334,06870 € |

