Retroreflective Optical Sensor PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-401P-C2

DigiKey Part Number
1110-1959-ND
Manufacturer
Manufacturer Product Number
LS-401P-C2
Description
SENSOR RETROREFLECTIVE PNP CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Connection Method
Cable
Series
Cable Length
78.74" (2m)
Packaging
Box
Adjustment Type
Adjustable
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Sensing Method
Retroreflective
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1284,08000 €284,08 €
Manufacturers Standard Package
Unit Price without VAT:284,08000 €
Unit Price with VAT:338,05520 €