
LNJ461C34RA | |
|---|---|
DigiKey Part Number | P11128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ461C34RA |
Description | LED AMBER CLEAR 2SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 595nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.20mm W |
Millicandela Rating | Height (Max) 1.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |

