Direct
Similar

LNJ326W83RA | |
|---|---|
DigiKey Part Number | P13485TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ326W83RA |
Description | LED GREEN CHIP SMD |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 575nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.42mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C193KGKT-5A | LITEON | 440.361 | 160-1828-1-ND | 0,15000 € | Direct |
| 5988070107F | Dialight | 17.289 | 350-2035-1-ND | 0,20000 € | Similar |





