LNJ310M6URA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 203.107
Unit Price: 0,11000 €
Datasheet
Green LED Indication - Discrete 2.03V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ310M6URA

DigiKey Part Number
P520TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ310M6URA
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.03V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2.03V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.20mm L x 1.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes