
LNJ210C6ARA | |
|---|---|
DigiKey Part Number | P11139TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ210C6ARA |
Description | LED RED CLEAR SV CASE SMD R/A |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.72V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 0.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.72V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |

