
LNJ115W8PRA | |
|---|---|
DigiKey Part Number | P11143TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ115W8PRA |
Description | LED GREEN/RED TSS-2 TYPE SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.03V Green, 1.72V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V Green, 1.72V Red |
Mfr | Current - Test 10mA Green, 10mA Red |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 565nm Green, 655nm Red |
Color | Package / Case 0605 (1613 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 1.25mm | Base Product Number |

