
LNA2701L | |
|---|---|
DigiKey Part Number | LNA2701L-ND |
Manufacturer | |
Manufacturer Product Number | LNA2701L |
Description | EMITTER IR 940NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 50mA 1.2mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Side View, Dual | |
Operating Temperature | -25°C ~ 65°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |

