
LNA2603F | |
|---|---|
DigiKey Part Number | LNA2603F-ND |
Manufacturer | |
Manufacturer Product Number | LNA2603F |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 100mA 3mW/sr @ 100mA 160° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Panasonic Industry | Viewing Angle 160° |
Part Status Obsolete | Orientation Side View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 100mA | Package / Case Radial |
Wavelength 940nm | Base Product Number |

