
LN543RAN8 | |
|---|---|
DigiKey Part Number | P453-ND |
Manufacturer | |
Manufacturer Product Number | LN543RAN8 |
Description | DISP 7SEG 0.3" QUAD RED 24DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 2.03V 10mA 0.512" H x 1.417" W x 0.189" D (13.00mm x 36.00mm x 4.80mm) 24-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 2.03V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 0.2mcd |
Number of Characters 4 | Wavelength - Peak 700nm |
Size / Dimension 0.512" H x 1.417" W x 0.189" D (13.00mm x 36.00mm x 4.80mm) | Power Dissipation (Max) 30mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 24-DIP (0.400", 10.16mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Anode |

