Similar
Similar
Similar

LN526GA | |
|---|---|
DigiKey Part Number | P338-ND |
Manufacturer | |
Manufacturer Product Number | LN526GA |
Description | DISPLAY 7SEG 0.57" DBL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm) 18-DIP |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.5mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.57" (14.40mm) | Package / Case 18-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA56-11GWA | Kingbright | 146 | 754-1664-5-ND | 3,14000 € | Similar |
| LDD-A512RI | Lumex Opto/Components Inc. | 280 | 67-1456-ND | 2,44000 € | Similar |
| LDD-A5642RI | Lumex Opto/Components Inc. | 0 | LDD-A5642RI-ND | 1,08634 € | Similar |
| LTD-6410G | LITEON | 945 | 160-1924-5-ND | 1,66000 € | Similar |




