LN518RK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 6.146
Unit Price: 2,25000 €
Datasheet
Image for LN518RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN518RK

DigiKey Part Number
P415-ND
Manufacturer
Manufacturer Product Number
LN518RK
Description
DISPLAY 7-SEG 0.8" SGL RED 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.2V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
0.45mcd
Wavelength - Peak
700nm
Power Dissipation (Max)
60mW
Package / Case
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes