LN513YK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 432
Unit Price: 38,43000 €
Image for LN513YK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN513YK

DigiKey Part Number
P345-ND
Manufacturer
Manufacturer Product Number
LN513YK
Description
DISPLAY 7SEG 0.3" SGL AMB 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2.2V 20mA 0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm) 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.394" W x 0.217" D (19.00mm x 10.00mm x 5.50mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Amber
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
0.6mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
60mW
Package / Case
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes