LN513RAM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,96000 €
Datasheet
Image for LN513RAM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN513RAM

DigiKey Part Number
P510-ND
Manufacturer
Manufacturer Product Number
LN513RAM
Description
DISPLAY 7SEG 0.31" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
0.2mcd
Wavelength - Peak
700nm
Power Dissipation (Max)
40mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes