LN41YPHL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 19.933
Unit Price: 0,55000 €
Datasheet

Similar


LITEON
In Stock: 6.066
Unit Price: 0,16000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 2.695
Unit Price: 0,28000 €
Datasheet

Similar


Kingbright
In Stock: 27.495
Unit Price: 0,19000 €
Datasheet
Amber LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN41YPHL

DigiKey Part Number
P306-ND
Manufacturer
Manufacturer Product Number
LN41YPHL
Description
LED AMBER DIFF RADIAL LEAD T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
Radial
Lens Color
Amber
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
8.85mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-WL02Broadcom Limited19.933516-HLMP-WL02-ND0,55000 €Similar
LTL-307ALITEON6.066160-1949-ND0,16000 €Similar
SSL-LX5093ADLumex Opto/Components Inc.2.69567-1097-ND0,28000 €Similar
WP7113YDKingbright27.495754-1284-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes