LN342GPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.851
Unit Price: 0,59000 €
Datasheet

Similar


Kingbright
In Stock: 62.599
Unit Price: 0,19000 €
Datasheet
Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN342GPX

DigiKey Part Number
P618-ND
Manufacturer
Manufacturer Product Number
LN342GPX
Description
LED GREEN SQUARE TYPE LED T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Peak
565nm
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
7.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
5.00mm x 2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-S501Broadcom Limited1.851516-1285-ND0,59000 €Similar
WP113GDTKingbright62.599754-1200-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes