
LN03302P | |
|---|---|
DigiKey Part Number | P520-ND |
Manufacturer | |
Manufacturer Product Number | LN03302P |
Description | LED CBI 5.3X1.8MM 3ELEM GN TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 3 Wide, SIP Green (x 3) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 5.30mm x 1.80mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 3 Wide, SIP | |
Current | 20mA | |
Millicandela Rating | 1.5mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.30mm x 1.80mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |

