



LH2H-F-HMK-DL | |
|---|---|
DigiKey Part Number | 1110-2495-ND |
Manufacturer | |
Manufacturer Product Number | LH2H-F-HMK-DL |
Description | COUNTER LCD 7 CHAR PANEL MOUNT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.343" (8.70mm) |
Manufacturer Panasonic Industrial Automation Sales | Input Type Voltage |
Series | Voltage - Supply None Required (Battery Included) |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Time Format 9999hrs59.9min; 999hrs59min59sec | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 7 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Black Characters | Base Product Number |

