Image for LH24-F-DH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH24-F-DH

DigiKey Part Number
255-1177-ND
Manufacturer
Manufacturer Product Number
LH24-F-DH
Description
COUNTER LCD 7 CHAR PANEL MOUNT
Customer Reference
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
Panasonic Industrial Automation Sales
Input Type
No Voltage
Series
Voltage - Supply
None Required (Battery Included)
Packaging
Bulk
Reset
External, Front Panel
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Time Format
3999day23.9hrs
Operating Temperature
-10°C ~ 55°C
Number of Characters Per Row
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.