
LH-512 | |
|---|---|
DigiKey Part Number | LH-512-ND |
Manufacturer | |
Manufacturer Product Number | LH-512 |
Description | SENSOR OPTICAL 120MM MODULE WIRE |
Customer Reference | |
Detailed Description | Optical Sensor 4.724" (120mm) Module, Wire Leads |
Category | Sensing Distance 4.724" (120mm) |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration Analog |
Series | Mounting Type Chassis Mount |
Packaging Box | Operating Temperature 0°C ~ 45°C |
Part Status Obsolete | Package / Case Module, Wire Leads |

