
LC4HW-R6-AC240VS | |
|---|---|
DigiKey Part Number | LC4HW-R6-AC240VS-ND |
Manufacturer | |
Manufacturer Product Number | LC4HW-R6-AC240VS |
Description | COUNTER LCD 6 CHAR 100-240V PNL |
Customer Reference | |
Detailed Description | Batch, Tachometer, Timer, Totalizer 100 ~ 240VAC Panel Mount |
Category | Input Type No Voltage |
Manufacturer Panasonic Industrial Automation Sales | Output Type Relay (2) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Batch, Tachometer, Timer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 30Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |



