Image for LC4HL-R4-AC240VS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4HL-R4-AC240VS

DigiKey Part Number
LC4HL-R4-AC240VS-ND
Manufacturer
Manufacturer Product Number
LC4HL-R4-AC240VS
Description
COUNTER LCD 4 CHAR 100-240V PNL
Customer Reference
Detailed Description
Batch, Tachometer, Totalizer 100 ~ 240VAC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage
Manufacturer
Panasonic Industrial Automation Sales
Output Type
Relay
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Reset
External, Front Panel
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Batch, Tachometer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Screw Terminal
Count Rate
30Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
4, 4
Operating Temperature
-10°C ~ 55°C
Display Type
LCD - Black Characters
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.