Preset Counter 12 ~ 48VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4H-R6-DC24V

DigiKey Part Number
1110-2486-ND
Manufacturer
Manufacturer Product Number
LC4H-R6-DC24V
Description
COUNTER LCD 6 CHAR 12-48V PNL MT
Customer Reference
Detailed Description
Preset Counter 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage
Manufacturer
Panasonic Industrial Automation Sales
Output Type
Relay
Series
Voltage - Supply
12 ~ 48VDC
Packaging
Bulk
Reset
External, Front Panel
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Preset Counter
Mounting Type
Panel Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Plug In, 11 Pin (Octal)
Count Rate
30Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
-10°C ~ 55°C
Display Type
LCD - Dual Color Characters, Backlight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.