Batch, Tachometer, Totalizer 24VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4H-R6-AC24V

DigiKey Part Number
1110-4395-ND
Manufacturer
Manufacturer Product Number
LC4H-R6-AC24V
Description
COUNTER LCD 6 CHAR 24V PANEL MT
Customer Reference
Detailed Description
Batch, Tachometer, Totalizer 24VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage
Manufacturer
Panasonic Industrial Automation Sales
Output Type
Relay
Series
Voltage - Supply
24VAC
Packaging
Bulk
Reset
External, Front Panel
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Batch, Tachometer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Plug In, 11 Pin (Octal)
Count Rate
30Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
-10°C ~ 55°C
Display Type
LCD - Dual Color Characters, Backlight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.