
LC4H-R4-AC24V | |
|---|---|
DigiKey Part Number | LC4H-R4-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | LC4H-R4-AC24V |
Description | COUNTER LCD 4 CHAR 24V PANEL MT |
Customer Reference | |
Detailed Description | Batch, Tachometer, Totalizer 24VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage |
Manufacturer Panasonic Industrial Automation Sales | Output Type Relay |
Series | Voltage - Supply 24VAC |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Batch, Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Plug In, 11 Pin (Octal) |
Count Rate 30Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 4, 4 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |

