
LC24-C | |
|---|---|
DigiKey Part Number | 255-1190-ND |
Manufacturer | |
Manufacturer Product Number | LC24-C |
Description | COUNTER LCD 7 CHAR 3V T/H |
Customer Reference | |
Detailed Description | Totalizer Battery, 3VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |

