
JS251156-BA | |
|---|---|
DigiKey Part Number | P9413-ND |
Manufacturer | |
Manufacturer Product Number | JS251156-BA |
Description | CAP FILM 15UF 10% 250VAC CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Panasonic Industry | Operating Temperature -25°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.969" L x 1.201" W (50.00mm x 30.50mm) |
Part Status Active | Height - Seated (Max) 1.654" (42.00mm) |
Capacitance 15µF | Mounting Type Chassis Mount |
Tolerance ±10% | Package / Case Rectangular Box |
Voltage Rating - AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 5,89100 € | 58,91 € |
| 50 | 5,12280 € | 256,14 € |
| 200 | 4,68945 € | 937,89 € |
| 600 | 4,44760 € | 2.668,56 € |
| 1.000 | 4,35810 € | 4.358,10 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

