
JS211156-AA | |
|---|---|
DigiKey Part Number | P9407-ND |
Manufacturer | |
Manufacturer Product Number | JS211156-AA |
Description | CAP FILM 15UF 10% 210VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Panasonic Industry | Operating Temperature -25°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.555" L x 1.051" W (39.50mm x 26.70mm) |
Part Status Obsolete | Height - Seated (Max) 1.634" (41.50mm) |
Capacitance 15µF | Mounting Type Chassis Mount |
Tolerance ±10% | Package / Case Rectangular Box |
Voltage Rating - AC 210V | Base Product Number |

