



HY1-9V | |
|---|---|
DigiKey Part Number | 255-4010-5-ND |
Manufacturer | |
Manufacturer Product Number | HY1-9V |
Description | RELAY TELECOM SPDT 1A 9V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HY1-9V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type Through Hole | Operate Time 5 ms |
Coil Voltage 9VDC | Release Time 4 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 60VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 60W | Relay Type Telecom |
Coil Current 16.7 mA | Coil Resistance 540 Ohms |

