


HP2-SF | |
|---|---|
DigiKey Part Number | HP2-SF-ND |
Manufacturer | |
Manufacturer Product Number | HP2-SF |
Description | RELAY SOCKET 8 POS CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Panasonic Electric Works | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products HP2 Relays |
Part Status Obsolete | Features Mounting Hardware |
Type Socket |

