Reflective, Diffuse Optical Sensor 19.685" (500mm) Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-T1005F

DigiKey Part Number
1110-2718-ND
Manufacturer
Manufacturer Product Number
HL-T1005F
Description
SENSOR REFLECTIVE 500MM ANALOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 19.685" (500mm) Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Analog
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Green LED
Series
Connection Method
Cable
Packaging
Box
Cable Length
19.5" (50cm)
Part Status
Active
Adjustment Type
Adjustable
Sensing Method
Reflective, Diffuse
Operating Temperature
0°C ~ 50°C
Sensing Distance
19.685" (500mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1802,31000 €802,31 €
Manufacturers Standard Package
Unit Price without VAT:802,31000 €
Unit Price with VAT:954,74890 €