Image for HL-C201FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-C201FE

DigiKey Part Number
HL-C201FE-ND
Manufacturer
Manufacturer Product Number
HL-C201FE
Description
SENSOR REFLECTIVE 10MM ANALOG
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.394" (10mm) Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Analog
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Green LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Obsolete
Cable Length
19.5" (50cm)
Sensing Method
Reflective, Diffuse
Operating Temperature
0°C ~ 45°C
Sensing Distance
0.394" (10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.