



HJ2-SFD | |
|---|---|
DigiKey Part Number | 255-3698-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-SFD |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Panasonic Electric Works | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products HJ2 Relays |
Part Status Obsolete | Features Mounting Hardware |
Type Socket |

