


HG2-SF | |
|---|---|
DigiKey Part Number | HG2-SF-ND |
Manufacturer | |
Manufacturer Product Number | HG2-SF |
Description | RELAY SOCKET 8 POSITION |
Customer Reference | |
Detailed Description | Relay Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | HG2 Relays | |
Features | - |

