HD1E-M-DC5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1.856
Unit Price: 4,94000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HD1E-M-DC5V

DigiKey Part Number
255-1636-ND
Manufacturer
Manufacturer Product Number
HD1E-M-DC5V
Description
RELAY GENERAL PURPOSE SPDT 1A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
4 VDC
Part Status
Obsolete
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
10 ms
Coil Voltage
5VDC
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-25°C ~ 60°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
General Purpose
Load - Max Switching
125VA, 60W
Coil Resistance
89 Ohms
Coil Current
56.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSC-105D3H,000TE Connectivity Potter & Brumfield Relays1.856PB1016-ND4,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes