HC4ED-L-AC115V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 80
Unit Price: 13,30000 €
Datasheet
General Purpose Relay 4PDT (4 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4ED-L-AC115V

DigiKey Part Number
HC4ED-L-AC115V-ND
Manufacturer
Manufacturer Product Number
HC4ED-L-AC115V
Description
RELAY GEN PURPOSE 4PDT 1A 115V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Manufacturer
Panasonic Electric Works
Termination Style
Plug In
Series
Must Operate Voltage
92 VAC
Packaging
Bulk
Must Release Voltage
34.5 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Socketable
Release Time
20 ms
Coil Voltage
115VAC
Operating Temperature
-40°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
General Purpose
Load - Max Switching
250VA
Coil Resistance
10.09 kOhms
Coil Current
11.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT570S15TE Connectivity Potter & Brumfield Relays80PB1522-ND13,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes