



HC4ED-HP-AC100V | |
|---|---|
DigiKey Part Number | HC4ED-HP-AC100V-ND |
Manufacturer | |
Manufacturer Product Number | HC4ED-HP-AC100V |
Description | RELAY GEN PURPOSE 4PDT 1A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 80 VAC |
Packaging Bulk | Must Release Voltage 30 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type Through Hole | Release Time 20 ms |
Coil Voltage 100VAC | Operating Temperature -40°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type General Purpose |
Load - Max Switching 250VA | Coil Resistance 7576 Ohms |
Coil Current 13.2 mA | Base Product Number |

