Similar



HC4ED-H-DC6V | |
|---|---|
DigiKey Part Number | HC4ED-H-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | HC4ED-H-DC6V |
Description | RELAY GENERAL PURPOSE 4PDT 1A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Plug In |
Series | Must Operate Voltage 4.8 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type Socketable | Release Time 20 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type General Purpose |
Load - Max Switching 250VA | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4Z DC6 (S) | Omron Automation and Safety | 0 | MY4Z-DC6(S)-ND | 17,42000 € | Similar |


