Similar



HC4E-PL-AC240V | |
|---|---|
DigiKey Part Number | HC4E-PL-AC240V-ND |
Manufacturer | |
Manufacturer Product Number | HC4E-PL-AC240V |
Description | RELAY GEN PURPOSE 4PDT 2A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Features Lighted Indicator |
Series | Termination Style PC Pin |
Packaging Box | Seal Rating Sealed - Fully |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type Through Hole | Release Time 20 ms |
Coil Voltage 240VAC | Operating Temperature -50°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 2 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type General Purpose |
Load - Max Switching 500VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4-02-AC220/240 | Omron Automation and Safety | 0 | MY4-02-AC220/240-ND | 12,03000 € | Similar |


