


HC4E-PL-AC120V | |
|---|---|
DigiKey Part Number | HC4E-PL-AC120V-ND |
Manufacturer | |
Manufacturer Product Number | HC4E-PL-AC120V |
Description | RELAY GEN PURPOSE 4PDT 2A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 96 VAC |
Part Status Obsolete | Must Release Voltage 36 VAC |
Mounting Type Through Hole | Operate Time 20 ms |
Coil Voltage 120VAC | Release Time 20 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -50°C ~ 60°C |
Contact Rating (Current) 2 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 250VAC - Max | Approval Agency CSA, UR, VDE |
Load - Max Switching 500VA | Relay Type General Purpose |
Coil Current 11.9 mA | Coil Resistance 10.084 kOhms |
Coil Type Non Latching | Base Product Number |

