General Purpose Relay 4PDT (4 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4E-H-AC48V

DigiKey Part Number
HC4E-H-AC48V-ND
Manufacturer
Manufacturer Product Number
HC4E-H-AC48V
Description
RELAY GEN PURPOSE 4PDT 2A 48V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
Plug In
Series
Must Operate Voltage
38.4 VAC
Packaging
Bulk
Must Release Voltage
14.4 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Socketable
Release Time
20 ms
Coil Voltage
48VAC
Operating Temperature
-40°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
General Purpose
Load - Max Switching
500VA
Coil Resistance
1.92 kOhms
Coil Current
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.