



HC3-PS-K | |
|---|---|
DigiKey Part Number | 255-2210-ND |
Manufacturer | |
Manufacturer Product Number | HC3-PS-K |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | HC3 Relays | |
Features | Mounting Hardware |

