


HC3-HSF-K | |
|---|---|
DigiKey Part Number | HC3-HSF-K-ND |
Manufacturer | |
Manufacturer Product Number | HC3-HSF-K |
Description | RELAY SOCKET 11 POS CHASSIS MT |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | HC3 Relays | |
Features | Mounting Hardware |

