
GXL-8HUIB | |
|---|---|
DigiKey Part Number | 1110-1319-ND |
Manufacturer | |
Manufacturer Product Number | GXL-8HUIB |
Description | SENSOR PROX INDUCTIVE 1.8MM MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.071" (1.8mm) IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Plastic |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.071" (1.8mm) | Indicator LED |
Output Type NPN-NC, 2-Wire | Package / Case Module |
Response Frequency 1kHz | Base Product Number |

