
GXL-8HUIB-R | |
|---|---|
DigiKey Part Number | 1110-1321-ND |
Manufacturer | |
Manufacturer Product Number | GXL-8HUIB-R |
Description | SENSOR PROX INDUCTIVE 1.8MM MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.071" (1.8mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Obsolete | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.071" (1.8mm) | Package / Case Module |
Output Type NPN-NC, 2-Wire | Base Product Number |
Shielding Unshielded |

