Inductive Proximity Sensor 0.157" (4mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXL-15FUIB-R-C5

DigiKey Part Number
1110-1277-ND
Manufacturer
Manufacturer Product Number
GXL-15FUIB-R-C5
Description
SENSOR PROX INDUCT 4MM IP67 MOD
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Termination Style
Cable Leads
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Obsolete
Ingress Protection
IP67
Sensor Type
Inductive
Indicator
LED
Sensing Distance
0.157" (4mm)
Package / Case
Module
Output Type
NPN-NC, 2-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.